
MAX5800AUB+T | |
|---|---|
DigiKey Part Number | MAX5800AUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5800AUB+T |
Description | IC DAC 8BIT 10-UMAX/USOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-uMAX/uSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.05, ±0.05 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 2.2µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |

