
MAX5480BEEE+T | |
|---|---|
DigiKey Part Number | 175-MAX5480BEEE+TTR-ND - Tape & Reel (TR) 175-MAX5480BEEE+TCT-ND - Cut Tape (CT) 175-MAX5480BEEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5480BEEE+T |
Description | IC DAC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5480BEEE+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 250ns | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage or Current - Unbuffered | Supplier Device Package 16-QSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,00288 zł | 45 007,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,99000 zł | 30,99 zł |
| 10 | 24,04400 zł | 240,44 zł |
| 25 | 22,30480 zł | 557,62 zł |
| 100 | 20,39290 zł | 2 039,29 zł |
| 250 | 19,94300 zł | 4 985,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,09000 zł | 30,09 zł |
| 10 | 23,34400 zł | 233,44 zł |
| 25 | 21,65520 zł | 541,38 zł |
| 100 | 20,07330 zł | 2 007,33 zł |
| Unit Price without VAT: | 30,09000 zł |
|---|---|
| Unit Price with VAT: | 37,01070 zł |

