13 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX535BEUA+

DigiKey Part Number
MAX535BEUA+-ND
Manufacturer
Manufacturer Product Number
MAX535BEUA+
Description
IC DAC 13BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX535BEUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
13
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
16µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-uMAX/uSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tube
QuantityUnit PriceExt Price
5054,90980 zł2 745,49 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,90980 zł
Unit Price with VAT:67,53905 zł