
MAX5316GTG+T | |
|---|---|
DigiKey Part Number | MAX5316GTG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5316GTG+T |
Description | IC DAC 16BIT 24-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TQFN (4x5) |
EDA/CAD Models | MAX5316GTG+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V, -1.25V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 24-WFQFN Exposed Pad |
Settling Time 3µs (Typ) | Supplier Device Package 24-TQFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,01667 zł | 200 041,68 zł |
| Unit Price without VAT: | 80,01667 zł |
|---|---|
| Unit Price with VAT: | 98,42050 zł |


