
MAX4482ASA+T | |
|---|---|
DigiKey Part Number | MAX4482ASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4482ASA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4482ASA+T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |

