Direct

MAX5154AEEE+ | |
|---|---|
DigiKey Part Number | MAX5154AEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5154AEEE+ |
Description | IC DAC 12BIT 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5154AEEE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 15µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5154AEEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5154AEEE+-ND | 109,32480 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,32480 zł | 10 932,48 zł |
| Unit Price without VAT: | 109,32480 zł |
|---|---|
| Unit Price with VAT: | 134,46950 zł |


