12 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5137GUE+T

DigiKey Part Number
MAX5137GUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5137GUE+T
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5137GUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.25V
Part Status
Active
INL/DNL (LSB)
±0.25, ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
5µs (Typ)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
3-Wire Serial, DSP, Microwire, QSPI, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,11322 zł52 783,05 zł
Manufacturers Standard Package
Unit Price without VAT:21,11322 zł
Unit Price with VAT:25,96926 zł