
MAX5062BASA+T | |
|---|---|
DigiKey Part Number | MAX5062BASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5062BASA+T |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5062BASA+T Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 125 V |
Part Status Obsolete | Rise / Fall Time (Typ) 65ns, 65ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8V ~ 12.6V |

