Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5035DUPA+

DigiKey Part Number
MAX5035DUPA+-ND
Manufacturer
Manufacturer Product Number
MAX5035DUPA+
Description
IC REG BUCK ADJ 1A 8PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX5035DUPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13.2V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
125kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
7.5V
Base Product Number
Voltage - Input (Max)
76V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.