MAX492ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 18
Unit Price: 53,29000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 190
Unit Price: 5,96000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 566
Unit Price: 5,10000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 462
Unit Price: 7,36000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 044
Unit Price: 6,28000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 372
Unit Price: 8,62000 zł
Datasheet

Similar


Texas Instruments
In Stock: 838
Unit Price: 5,53000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 129
Unit Price: 12,50000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 495
Unit Price: 9,55000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: 10,95000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 280
Unit Price: 11,99000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26 744
Unit Price: 6,57116 zł
Datasheet

Similar


Texas Instruments
In Stock: 130 877
Unit Price: 6,96613 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 225
Unit Price: 10,56000 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX492ESA

DigiKey Part Number
MAX492ESA-ND
Manufacturer
Manufacturer Product Number
MAX492ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX492ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
150µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
25 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX492ESA+Analog Devices Inc./Maxim Integrated18MAX492ESA+-ND53,29000 złDirect
OPA2313IDTexas Instruments9 190296-35005-ND5,96000 złSimilar
OPA2313IDRTexas Instruments6 566296-40446-1-ND5,10000 złSimilar
OPA2314AIDTexas Instruments3 462296-30336-5-ND7,36000 złSimilar
OPA2314AIDRTexas Instruments1 044296-36697-1-ND6,28000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types