
MAX495CPA+ | |
|---|---|
DigiKey Part Number | MAX495CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX495CPA+ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX495CPA+ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.2V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 25 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2461AIP | Rochester Electronics, LLC | 24 600 | 2156-TLV2461AIP-ND | 8,94107 zł | Similar |
| TLV2461CP | Rochester Electronics, LLC | 36 910 | 2156-TLV2461CP-ND | 8,69000 zł | Similar |
| TLV2461IP | Rochester Electronics, LLC | 12 246 | 2156-TLV2461IP-ND | 5,96072 zł | Similar |


