MAX488EESA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1 488
Unit Price: 32,07000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1 824
Unit Price: 24,20000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 314
Unit Price: 12,14000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 568
Unit Price: 12,57000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 287
Unit Price: 12,57000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 563
Unit Price: 12,57000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 442
Unit Price: 12,57000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 848
Unit Price: 12,57000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 843
Unit Price: 7,07000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 535
Unit Price: 7,07000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 41,76000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 535
Unit Price: 41,76000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 861
Unit Price: 15,44000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 334
Unit Price: 13,79000 zł
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX488EESA

DigiKey Part Number
MAX488EESA-ND
Manufacturer
Manufacturer Product Number
MAX488EESA
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX488EESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX488EESA+Analog Devices Inc./Maxim Integrated1 488MAX488EESA+-ND32,07000 złParametric Equivalent
MAX488ESA+Analog Devices Inc./Maxim Integrated1 824MAX488ESA+-ND24,20000 złParametric Equivalent
ADM4854ARZAnalog Devices Inc.314505-ADM4854ARZ-ND12,14000 złSimilar
ADM4855ARZAnalog Devices Inc.568505-ADM4855ARZ-ND12,57000 złSimilar
ADM4856ARZAnalog Devices Inc.287505-ADM4856ARZ-ND12,57000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types