
MAX4885AEETI+ | |
|---|---|
DigiKey Part Number | MAX4885AEETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4885AEETI+ |
Description | IC MULTIPLEXER 2X1 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4885AEETI+ Models |
Category | On-State Resistance (Max) 8Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Packaging Tube | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 28-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 28-TQFN (4x4) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 zł | 23,02 zł |
| 10 | 17,66700 zł | 176,67 zł |
| 75 | 15,12107 zł | 1 134,08 zł |
| 150 | 14,52907 zł | 2 179,36 zł |
| 300 | 14,04183 zł | 4 212,55 zł |
| 525 | 13,71213 zł | 7 198,87 zł |
| 1 050 | 13,36944 zł | 14 037,91 zł |
| 2 550 | 13,01769 zł | 33 195,11 zł |
| Unit Price without VAT: | 23,02000 zł |
|---|---|
| Unit Price with VAT: | 28,31460 zł |

