
MAX4737EBE+T | |
|---|---|
DigiKey Part Number | 175-MAX4737EBE+TTR-ND - Tape & Reel (TR) 175-MAX4737EBE+TCT-ND - Cut Tape (CT) 175-MAX4737EBE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4737EBE+T |
Description | IC SW SPST-NOX4 4.5OHM 16UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4.5Ohm 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4737EBE+T Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 16-WFBGA, CSPBGA |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-UCSP (2x2) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 zł | 22,30 zł |
| 10 | 17,09900 zł | 170,99 zł |
| 25 | 15,79800 zł | 394,95 zł |
| 100 | 14,37000 zł | 1 437,00 zł |
| 250 | 13,84468 zł | 3 461,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,58410 zł | 31 460,25 zł |
| Unit Price without VAT: | 22,30000 zł |
|---|---|
| Unit Price with VAT: | 27,42900 zł |

