
MAX4646EUK+T | |
|---|---|
DigiKey Part Number | MAX4646EUK+TTR-ND - Tape & Reel (TR) MAX4646EUK+TCT-ND - Cut Tape (CT) MAX4646EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4646EUK+T |
Description | IC SW SPST-NCX1 2.5OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4646EUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 2.5Ohm | Supplier Device Package SOT-23-5 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,91000 zł | 15,91 zł |
| 10 | 12,04700 zł | 120,47 zł |
| 25 | 11,08560 zł | 277,14 zł |
| 100 | 10,02770 zł | 1 002,77 zł |
| 250 | 9,52324 zł | 2 380,81 zł |
| 500 | 9,50448 zł | 4 752,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,70480 zł | 21 762,00 zł |
| Unit Price without VAT: | 15,91000 zł |
|---|---|
| Unit Price with VAT: | 19,56930 zł |

