MAX4645EUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5 788
Unit Price: 15,91000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 187
Unit Price: 10,41000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 840
Unit Price: 8,44000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 269
Unit Price: 10,77000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 688
Unit Price: 10,77000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 112
Unit Price: 13,07000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 231
Unit Price: 13,07000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 316
Unit Price: 13,07000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 241
Unit Price: 9,80000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 883
Unit Price: 9,80000 zł
Datasheet
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4645EUT-T

DigiKey Part Number
MAX4645EUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4645EUT-T
Description
IC SWITCH SPST-NOX1 2.5OHM SOT6
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4645EUT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15ns, 10ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
On-State Resistance (Max)
2.5Ohm
Supplier Device Package
SOT-23-6
Channel-to-Channel Matching (ΔRon)
100mOhm
Base Product Number
Voltage - Supply, Single (V+)
1.8V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4645EUT+TAnalog Devices Inc./Maxim Integrated5 788MAX4645EUT+TCT-ND15,91000 złDirect
ADG701BRTZ-REEL7Analog Devices Inc.4 187505-ADG701BRTZ-REEL7CT-ND10,41000 złSimilar
ADG701LBRTZ-REEL7Analog Devices Inc.5 840505-ADG701LBRTZ-REEL7CT-ND8,44000 złSimilar
ADG741BKSZ-REELAnalog Devices Inc.10 269505-ADG741BKSZ-REELCT-ND10,77000 złSimilar
ADG741BKSZ-REEL7Analog Devices Inc.4 688505-ADG741BKSZ-REEL7CT-ND10,77000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes