8 Bit Digital to Analog Converter 2 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5186BEEI+T

DigiKey Part Number
MAX5186BEEI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5186BEEI+T
Description
IC DAC 8BIT 28-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5186BEEI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 3.3V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.25
Number of Bits
8
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
25ns (Typ)
Package / Case
28-SSOP (0.154", 3.90mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-QSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,72272 zł89 306,80 zł
Manufacturers Standard Package
Unit Price without VAT:35,72272 zł
Unit Price with VAT:43,93895 zł