
MAX4580CAE+T | |
|---|---|
DigiKey Part Number | 175-MAX4580CAE+TTR-ND - Tape & Reel (TR) 175-MAX4580CAE+TCT-ND - Cut Tape (CT) 175-MAX4580CAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4580CAE+T |
Description | IC SW SPST-NCX2 1.25OHM 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4580CAE+T Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 210ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection -60pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 115pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.25Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,38000 zł | 44,38 zł |
| 10 | 34,83100 zł | 348,31 zł |
| 25 | 32,44520 zł | 811,13 zł |
| 100 | 29,82370 zł | 2 982,37 zł |
| 250 | 29,61232 zł | 7 403,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,69071 zł | 53 381,42 zł |
| Unit Price without VAT: | 44,38000 zł |
|---|---|
| Unit Price with VAT: | 54,58740 zł |

