
MAX4299EWP+ | |
|---|---|
DigiKey Part Number | MAX4299EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4299EWP+ |
Description | IC LINE DRIVER 2-CH 20-SOIC |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4299EWP+ Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications Class AB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Pre-Amplifier | Supplier Device Package 20-SOIC |
Number of Channels 2 | Base Product Number |
Interface Analog |

