MAX4486AUA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 19 830
Unit Price: 6,10000 zł
Datasheet

Similar


Texas Instruments
In Stock: 59 501
Unit Price: 13,07000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 981
Unit Price: 7,04000 zł
Datasheet

Similar


Texas Instruments
In Stock: 33 841
Unit Price: 5,21000 zł
Datasheet

Similar


Texas Instruments
In Stock: 11 326
Unit Price: 7,07000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 909
Unit Price: 6,00000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 249
Unit Price: 8,44000 zł
Datasheet

Similar


Texas Instruments
In Stock: 7 061
Unit Price: 7,18000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,64506 zł
Datasheet

Similar


Texas Instruments
In Stock: 10 284
Unit Price: 5,39000 zł
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 6,18000 zł
Datasheet

Similar


onsemi
In Stock: 1 614
Unit Price: 2,30000 zł
Datasheet

Similar


onsemi
In Stock: 8 602
Unit Price: 2,98000 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4486AUA

DigiKey Part Number
MAX4486AUA-ND
Manufacturer
Manufacturer Product Number
MAX4486AUA
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4486AUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.2mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
33 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602DRMZ-REELAnalog Devices Inc.19 830505-AD8602DRMZ-REELCT-ND6,10000 złSimilar
LMP2012MM/NOPBTexas Instruments59 501LMP2012MM/NOPBCT-ND13,07000 złSimilar
LMV552MM/NOPBTexas Instruments1 981LMV552MM/NOPBCT-ND7,04000 złSimilar
LMV552MMX/NOPBTexas Instruments33 841296-41315-1-ND5,21000 złSimilar
LMV652MM/NOPBTexas Instruments11 326LMV652MM/NOPBCT-ND7,07000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types