
MAX4484AUK+T | |
|---|---|
DigiKey Part Number | MAX4484AUK+TTR-ND - Tape & Reel (TR) MAX4484AUK+TCT-ND - Cut Tape (CT) MAX4484AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4484AUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4484AUK+T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 33 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 zł | 10,41 zł |
| 10 | 7,78500 zł | 77,85 zł |
| 25 | 7,12400 zł | 178,10 zł |
| 100 | 6,39840 zł | 639,84 zł |
| 250 | 6,05208 zł | 1 513,02 zł |
| 500 | 5,93344 zł | 2 966,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49022 zł | 13 725,55 zł |
| 5 000 | 5,38093 zł | 26 904,65 zł |
| Unit Price without VAT: | 10,41000 zł |
|---|---|
| Unit Price with VAT: | 12,80430 zł |

