
MAX44294ASD+T | |
|---|---|
DigiKey Part Number | MAX44294ASD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44294ASD+T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
EDA/CAD Models | MAX44294ASD+T Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.2mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 6 nA | Base Product Number |

