Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4364ESA+T

DigiKey Part Number
175-MAX4364ESA+TTR-ND - Tape & Reel (TR)
175-MAX4364ESA+TCT-ND - Cut Tape (CT)
175-MAX4364ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4364ESA+T
Description
IC AMP CLASS AB MONO 1.4W 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4364ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-SOIC
Output Type
1-Channel (Mono)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Max Output Power x Channels @ Load
1.4W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 157
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,95000 zł17,95 zł
1013,65900 zł136,59 zł
2512,58640 zł314,66 zł
10011,40830 zł1 140,83 zł
25010,87796 zł2 719,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,93507 zł24 837,67 zł
Manufacturers Standard Package
Unit Price without VAT:17,95000 zł
Unit Price with VAT:22,07850 zł