
MAX4356ECD+ | |
|---|---|
DigiKey Part Number | MAX4356ECD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4356ECD+ |
Description | IC VIDEO CROSSPOINT SWIT 128TQFP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4356ECD+ Models |
Category | Voltage - Supply, Dual (V±) ±3V ~ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 110MHz |
Packaging Tray | Features Buffered, SPI |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 16:16 | Package / Case 128-LQFP |
Number of Channels 1 | Supplier Device Package 128-LQFP (14x20) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |

