
MAX6314US28D4+T | |
|---|---|
DigiKey Part Number | 505-MAX6314US28D4+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6314US28D4+T |
Description | IC RESET CIRCUIT 2.80V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6314US28D4+T Models |
Category | Output Bidirectional |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1.12s Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.8V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,23019 zł | 25 575,48 zł |
| Unit Price without VAT: | 10,23019 zł |
|---|---|
| Unit Price with VAT: | 12,58313 zł |

