MAX4236AESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 380
Unit Price: 15,48000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 74 719
Unit Price: 12,53000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 093
Unit Price: 10,92000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4236AESA

DigiKey Part Number
MAX4236AESA-ND
Manufacturer
Manufacturer Product Number
MAX4236AESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4236AESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
350µA
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.7 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4236AESA+Analog Devices Inc./Maxim Integrated1 380MAX4236AESA+-ND15,48000 złDirect
TLV4110IDRochester Electronics, LLC74 7192156-TLV4110ID-ND12,53000 złSimilar
TLV4110IDRTexas Instruments1 093296-12301-1-ND10,92000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable