Direct
Similar
Similar

MAX412BCSA+ | |
|---|---|
DigiKey Part Number | 505-MAX412BCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX412BCSA+ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX412BCSA+ Models |
Category | Current - Supply 2.5mA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.8 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 120 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX412BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX412BCSA+-ND | 17,91020 zł | Direct |
| AD8002ARZ-R7 | Analog Devices Inc. | 2 134 | AD8002ARZ-R7CT-ND | 37,06000 zł | Similar |
| AD8058ARZ-REEL7 | Analog Devices Inc. | 3 069 | AD8058ARZ-REEL7CT-ND | 20,47000 zł | Similar |
| TS522IDT | STMicroelectronics | 5 779 | 497-2297-1-ND | 6,75000 zł | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,91020 zł | 1 791,02 zł |
| Unit Price without VAT: | 17,91020 zł |
|---|---|
| Unit Price with VAT: | 22,02955 zł |





