Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX418CPD+

DigiKey Part Number
MAX418CPD+-ND
Manufacturer
Manufacturer Product Number
MAX418CPD+
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX418CPD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
600 µA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.005V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
8 kHz
Supplier Device Package
14-PDIP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.