MAX4166ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 265
Unit Price: 21,01000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 581
Unit Price: 9,83882 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45 979
Unit Price: 7,86387 zł
Datasheet

Similar


Texas Instruments
In Stock: 17 261
Unit Price: 6,78660 zł
Datasheet

Similar


Texas Instruments
In Stock: 43 666
Unit Price: 9,87000 zł
Datasheet

Similar


Texas Instruments
In Stock: 20 000
Unit Price: 6,49934 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4166ESA

DigiKey Part Number
MAX4166ESA-ND
Manufacturer
Manufacturer Product Number
MAX4166ESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4166ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
1.3mA
Packaging
Tube
Current - Output / Channel
125 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4166ESA+Analog Devices Inc./Maxim Integrated265MAX4166ESA+-ND21,01000 złDirect
TLV2770AIDRochester Electronics, LLC35 5812156-TLV2770AID-ND9,83882 złSimilar
TLV2770CDRochester Electronics, LLC45 9792156-TLV2770CD-ND7,86387 złSimilar
TLV2770CDRTexas Instruments17 261296-1896-2-ND6,78660 złSimilar
TLV2770IDRTexas Instruments43 666296-1898-1-ND9,87000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable