MAX4081FASA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 807
Unit Price: 17,95000 zł
Datasheet
Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4081FASA-T

DigiKey Part Number
MAX4081FASA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4081FASA-T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4081FASA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
103µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
76 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
150 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4081FASA+TAnalog Devices Inc./Maxim Integrated3 807175-MAX4081FASA+TCT-ND17,95000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types