
MAX4003ETA+T | |
|---|---|
DigiKey Part Number | MAX4003ETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4003ETA+T |
Description | IC RF DETECT 100MHZ-2.5GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX4003ETA+T Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 5.9 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-WDFN Exposed Pad |
Frequency 100MHz ~ 2.5GHz | Supplier Device Package 8-TDFN (3x3) |
RF Type Cellular, TDMA, CDMA, GPRS, GSM | Base Product Number |
Input Range -45dBm ~ 0dBm |

