
MAX77734CENP+ | |
|---|---|
DigiKey Part Number | MAX77734CENP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77734CENP+ |
Description | IC BATT CHG LI-ION 1CELL 20WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLP (1.97x2.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77734CENP+ Models |
Category | Charge Current - Max 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.6V (Max) |
Series | Voltage - Supply (Max) 5.5V |
Packaging Tube | Interface I2C |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-XFBGA, WLBGA |
Current - Charging Constant - Programmable | Supplier Device Package 20-WLP (1.97x2.23) |
Programmable Features Current, Voltage | Base Product Number |
Fault Protection Over Temperature |

