
MAX38911ANT+ | |
|---|---|
DigiKey Part Number | 505-MAX38911ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38911ANT+ |
Description | IC REG LINEAR 1.8V 500MA 6-WLP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WLP (1.42x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38911ANT+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Packaging Strip | PSRR 80dB ~ 44dB (1kHz ~ 1MHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WLP (1.42x0.83) |
Voltage Dropout (Max) 0.165V @ 500mA | Base Product Number |

