


MAX3815CCM+D | |
|---|---|
DigiKey Part Number | MAX3815CCM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3815CCM+D |
Description | IC VIDEO EQUALIZER 48TQFP |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial 48-TQFP-EP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX3815CCM+D Models |
Category | Control Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 48-TQFP Exposed Pad |
Function Equalizer | Supplier Device Package 48-TQFP-EP (7x7) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,46365 zł | 59 463,65 zł |
| Unit Price without VAT: | 59,46365 zł |
|---|---|
| Unit Price with VAT: | 73,14029 zł |


