Direct

MAX3800UHJ | |
|---|---|
DigiKey Part Number | MAX3800UHJ-ND |
Manufacturer | |
Manufacturer Product Number | MAX3800UHJ |
Description | IC TRANSCEIVER 1/0 32TQFPEP |
Customer Reference | |
Detailed Description | 1/0 Driver 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3800UHJ Models |
Category | Voltage - Supply 3.14V ~ 3.46V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TQFP Exposed Pad |
Type Driver | Supplier Device Package 32-TQFP-EP (5x5) |
Number of Drivers/Receivers 1/0 | Base Product Number |
Data Rate 3.2Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3800UHJ+ | Analog Devices Inc./Maxim Integrated | 83 | MAX3800UHJ+-ND | 105,32000 zł | Direct |


