


MAX3783UCM+TD | |
|---|---|
DigiKey Part Number | MAX3783UCM+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3783UCM+TD |
Description | IC INTERFACE SPECIALIZED 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mux/Buffer with Loopback Interface 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3783UCM+TD Models |
Category | Voltage - Supply 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 48-TQFP Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-TQFP-EP (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Mux/Buffer with Loopback | Base Product Number |
Interface CML |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,78185 zł | 141 563,70 zł |
| Unit Price without VAT: | 70,78185 zł |
|---|---|
| Unit Price with VAT: | 87,06168 zł |

