
MAX3761EEP+ | |
|---|---|
DigiKey Part Number | MAX3761EEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3761EEP+ |
Description | IC LIMITING AMP 20QSOP |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 20-QSOP |
EDA/CAD Models | MAX3761EEP+ Models |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 20-QSOP |
Type Limiting Amplifier | Base Product Number |

