Laser Driver IC 622Mbps 1 Channel 3.14V ~ 5.5V 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3668EHJ+

DigiKey Part Number
MAX3668EHJ+-ND
Manufacturer
Manufacturer Product Number
MAX3668EHJ+
Description
IC LASER DRV 622MBPS 5.5V 32TQFP
Customer Reference
Detailed Description
Laser Driver IC 622Mbps 1 Channel 3.14V ~ 5.5V 32-TQFP (5x5)
EDA/CAD Models
MAX3668EHJ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
38 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Modulation
75mA
Packaging
Tray
Current - Bias
80 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Laser Diode Driver (Fiber Optic)
Package / Case
32-TQFP
Data Rate
622Mbps
Supplier Device Package
32-TQFP (5x5)
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Supply
3.14V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable