
MAX3665EUA+T | |
|---|---|
DigiKey Part Number | MAX3665EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3665EUA+T |
Description | IC TRANSIMPEDANCE AMP 8UMAX |
Customer Reference | |
Detailed Description | Transimpedance Preamplifier IC Optical Networks 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3665EUA+T Models |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-uMAX/uSOP |
Type Transimpedance Preamplifier | Base Product Number |

