
MAX3443EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX3443EASA+TTR-ND - Tape & Reel (TR) 175-MAX3443EASA+TCT-ND - Cut Tape (CT) 175-MAX3443EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3443EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3443EASA+T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,43000 zł | 47,43 zł |
| 10 | 37,31200 zł | 373,12 zł |
| 25 | 34,78480 zł | 869,62 zł |
| 100 | 32,00520 zł | 3 200,52 zł |
| 250 | 31,86476 zł | 7 966,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,53063 zł | 71 326,57 zł |
| Unit Price without VAT: | 47,43000 zł |
|---|---|
| Unit Price with VAT: | 58,33890 zł |

