MAX328EWE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: 107,33000 zł
Datasheet
1 Circuit IC Switch 8:1 3.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX328EWE

DigiKey Part Number
MAX328EWE-ND
Manufacturer
Manufacturer Product Number
MAX328EWE
Description
IC MUX 8:1 3.5KOHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX328EWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
1.8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10pA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
3.5kOhm
Package / Case
16-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
70Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX328EWE+Analog Devices Inc./Maxim Integrated9MAX328EWE+-ND107,33000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable