
MAX3222EEWN+T | |
|---|---|
DigiKey Part Number | MAX3222EEWN+TR-ND - Tape & Reel (TR) MAX3222EEWN+CT-ND - Cut Tape (CT) MAX3222EEWN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EEWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEWN+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,95000 zł | 42,95 zł |
| 10 | 33,67500 zł | 336,75 zł |
| 25 | 31,35760 zł | 783,94 zł |
| 100 | 28,81080 zł | 2 881,08 zł |
| 250 | 28,56840 zł | 7 142,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,26221 zł | 26 262,21 zł |
| Unit Price without VAT: | 42,95000 zł |
|---|---|
| Unit Price with VAT: | 52,82850 zł |


