Real Time Clock (RTC) IC Clock/Calendar I2C 8-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31342EWA+

DigiKey Part Number
MAX31342EWA+-ND
Manufacturer
Manufacturer Product Number
MAX31342EWA+
Description
IC RTC CLK/CALENDAR I2C 8WLP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 8-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX31342EWA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
1.6V ~ 3.6V
Packaging
Strip
Current - Timekeeping (Max)
0.33µA @ 3V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
8-WFBGA, WLBGA
Features
Alarm, Leap Year, Square Wave Output
Supplier Device Package
8-WLP (.97x1.97)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types