
MAX3079EESD+T | |
|---|---|
DigiKey Part Number | MAX3079EESD+TTR-ND - Tape & Reel (TR) MAX3079EESD+TCT-ND - Cut Tape (CT) MAX3079EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3079EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3079EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,55000 zł | 35,55 zł |
| 10 | 27,68500 zł | 276,85 zł |
| 25 | 25,72440 zł | 643,11 zł |
| 100 | 23,56790 zł | 2 356,79 zł |
| 250 | 23,18436 zł | 5 796,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,87244 zł | 52 181,10 zł |
| Unit Price without VAT: | 35,55000 zł |
|---|---|
| Unit Price with VAT: | 43,72650 zł |








