
MAX3071EAPA+ | |
|---|---|
DigiKey Part Number | MAX3071EAPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3071EAPA+ |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3071EAPA+ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 zł | 46,61 zł |
| 10 | 36,64800 zł | 366,48 zł |
| 50 | 32,65620 zł | 1 632,81 zł |
| 100 | 31,42060 zł | 3 142,06 zł |
| 250 | 30,11548 zł | 7 528,87 zł |
| 500 | 29,32900 zł | 14 664,50 zł |
| 1 000 | 28,68177 zł | 28 681,77 zł |
| Unit Price without VAT: | 46,61000 zł |
|---|---|
| Unit Price with VAT: | 57,33030 zł |

