
MAX3030EESE+T | |
|---|---|
DigiKey Part Number | MAX3030EESE+TTR-ND - Tape & Reel (TR) MAX3030EESE+TCT-ND - Cut Tape (CT) MAX3030EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3030EESE+T |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3030EESE+T Models |
Category | Data Rate 20Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 zł | 20,93 zł |
| 10 | 16,02200 zł | 160,22 zł |
| 25 | 14,79120 zł | 369,78 zł |
| 100 | 13,44040 zł | 1 344,04 zł |
| 250 | 12,91080 zł | 3 227,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,75121 zł | 29 378,03 zł |
| Unit Price without VAT: | 20,93000 zł |
|---|---|
| Unit Price with VAT: | 25,74390 zł |


