
MAX2870ETJ+G2Z | |
|---|---|
DigiKey Part Number | MAX2870ETJ+G2Z-ND |
Manufacturer | |
Manufacturer Product Number | MAX2870ETJ+G2Z |
Description | RF FRACT INTEGER N SYNTH 32WFQFN |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5) |
EDA/CAD Models | MAX2870ETJ+G2Z Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 32-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-TQFN (5x5) |
Function Fractional, Integer-N Synthesizer/ VCO | Base Product Number |
Frequency 23.5MHz ~ 6GHz |


