
MAX25601DAUI/V+T | |
|---|---|
DigiKey Part Number | 505-MAX25601DAUI/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25601DAUI/V+T |
Description | IC LED DRIVER CONTROLLER 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25601DAUI/V+T Models |
Category | Voltage - Output 4.9V ~ 5.1V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Architectural, Commercial, Industrial Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,46241 zł | 48 656,02 zł |
| Unit Price without VAT: | 19,46241 zł |
|---|---|
| Unit Price with VAT: | 23,93876 zł |

