6/10 Transceiver Full RS232 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX249CQH+TD

DigiKey Part Number
MAX249CQH+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX249CQH+TD
Description
IC TRANSCEIVER FULL 6/10 44PLCC
Customer Reference
Detailed Description
6/10 Transceiver Full RS232 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
MAX249CQH+TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
44-LCC (J-Lead)
Number of Drivers/Receivers
6/10
Supplier Device Package
44-PLCC (16.59x16.59)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types