
MAX20098ATEB/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20098ATEB/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20098ATEB/VY+T |
Description | 36V >10A 5UA BUCK CONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20098ATEB/VY+T Models |
Category | Frequency - Switching 220kHz ~ 2.2MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,62654 zł | 21 566,35 zł |
| Unit Price without VAT: | 8,62654 zł |
|---|---|
| Unit Price with VAT: | 10,61064 zł |

